2200 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R82EC1220DQ50K

DigiKey Part Number
399-19319-1-ND - Cut Tape (CT)
399-19319-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R82EC1220DQ50K
Description
CAP FILM 2200PF 10% 100VDC RAD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial
Datasheet
 Datasheet
EDA/CAD Models
R82EC1220DQ50K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.260" (6.60mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
63V
Applications
Automotive
Voltage Rating - DC
100V
Ratings
AEC-Q200
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R82EC1220AA50KKEMET5.073399-19318-NDkr.1.78000Parametric Equivalent
R82EC1220Z350KKEMET963399-18608-NDkr.2.47000Parametric Equivalent
B32529C1222K000TDK4.832495-2486-NDkr.1.71000Parametric Equivalent
B32529C1222K189TDK7.665495-5025-1-NDkr.1.84000Parametric Equivalent
B32529C1222K289TDK8.867495-B32529C1222K289CT-NDkr.1.84000Parametric Equivalent
In-Stock: 3.276
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.14800kr.11.48
50kr.0.83440kr.41.72
100kr.0.73860kr.73.86
500kr.0.57758kr.288.79
1.000kr.0.52806kr.528.06
Tape & Box (TB)
QuantityUnit PriceExt Price
3.500kr.0.45979kr.1,609.26
7.000kr.0.43117kr.3,018.19
10.500kr.0.41683kr.4,376.72
17.500kr.0.40096kr.7,016.80
24.500kr.0.39167kr.9,595.92
35.000kr.0.38274kr.13,395.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250