
R82EC1100CK50J | |
|---|---|
DigiKey Part Number | 399-R82EC1100CK50JTR-ND - Tape & Reel (TR) 399-R82EC1100CK50JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R82EC1100CK50J |
Description | CAP FILM 1000PF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 63V 100V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82EC1100CK50J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 63V | Applications Automotive |
Voltage Rating - DC 100V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.03000 | kr.2.03 |
| 10 | kr.1.19800 | kr.11.98 |
| 50 | kr.0.87740 | kr.43.87 |
| 100 | kr.0.77730 | kr.77.73 |
| 500 | kr.0.60990 | kr.304.95 |
| 1.000 | kr.0.55824 | kr.558.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.50375 | kr.1,259.38 |
| 5.000 | kr.0.47092 | kr.2,354.60 |
| 7.500 | kr.0.45449 | kr.3,408.68 |
| 12.500 | kr.0.43628 | kr.5,453.50 |
| 17.500 | kr.0.42564 | kr.7,448.70 |
| 25.000 | kr.0.41540 | kr.10,385.00 |
| Unit Price without VAT: | kr.2.03000 |
|---|---|
| Unit Price with VAT: | kr.2.53750 |

