
R82DC3680CK60K | |
|---|---|
DigiKey Part Number | 399-R82DC3680CK60KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R82DC3680CK60K |
Description | CAP FILM 0.68UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3680CK60K Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | kr.1.37791 | kr.1,929.07 |
| Unit Price without VAT: | kr.1.37791 |
|---|---|
| Unit Price with VAT: | kr.1.72239 |

