Parametric Equivalent

R76MD2100DQ40K | |
|---|---|
DigiKey Part Number | 399-R76MD2100DQ40KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76MD2100DQ40K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76MD2100DQ40K Models |
Category | ESR (Equivalent Series Resistance) 64 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.394" L x 0.157" W (10.00mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.358" (9.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 250V | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 400V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76MD2100SE40K | KEMET | 0 | 399-R76MD2100SE40K-ND | kr.1.64469 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.100 | kr.1.75651 | kr.3,688.67 |
| Unit Price without VAT: | kr.1.75651 |
|---|---|
| Unit Price with VAT: | kr.2.19564 |


