Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R82DC3220DQ60JB | |
|---|---|
DigiKey Part Number | 399-R82DC3220DQ60JBTB-ND |
Manufacturer | |
Manufacturer Product Number | R82DC3220DQ60JB |
Description | 220NF6 5%V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.260" (6.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 40V | Applications Automotive |
Voltage Rating - DC 63V | Ratings AEC-Q200 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R82DC3220AA60J | KEMET | 42.066 | 399-9686-ND | kr.2.09000 | Parametric Equivalent |
| R82DC3220CK60J | KEMET | 0 | 399-R82DC3220CK60JTR-ND | kr.0.56228 | Parametric Equivalent |
| R82DC3220DQ60J | KEMET | 20.686 | 399-5445-1-ND | kr.2.28000 | Parametric Equivalent |
| R82DC3220JE60J | KEMET | 0 | 399-R82DC3220JE60J-ND | kr.0.70199 | Parametric Equivalent |
| R82DC3220SH60J | KEMET | 3.898 | 399-11750-ND | kr.2.16000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.500 | kr.0.67250 | kr.7,061.25 |
| Unit Price without VAT: | kr.0.67250 |
|---|---|
| Unit Price with VAT: | kr.0.84063 |





