
R82DC3100DQ50K | |
|---|---|
DigiKey Part Number | 399-9704-1-ND - Cut Tape (CT) 399-9704-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R82DC3100DQ50K |
Description | CAP FILM 0.1UF 10% 63VDC RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 40V 63V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82DC3100DQ50K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 40V | |
Voltage Rating - DC | 63V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.098" W (7.20mm x 2.50mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | Automotive | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.94000 | kr.1.94 |
| 10 | kr.1.15500 | kr.11.55 |
| 50 | kr.0.84360 | kr.42.18 |
| 100 | kr.0.74690 | kr.74.69 |
| 500 | kr.0.58528 | kr.292.64 |
| 1.000 | kr.0.53535 | kr.535.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.46657 | kr.1,632.99 |
| 7.000 | kr.0.43773 | kr.3,064.11 |
| 10.500 | kr.0.42330 | kr.4,444.65 |
| 17.500 | kr.0.40730 | kr.7,127.75 |
| 24.500 | kr.0.39794 | kr.9,749.53 |
| 35.000 | kr.0.38894 | kr.13,612.90 |
| 42.000 | kr.0.38468 | kr.16,156.56 |
| 84.000 | kr.0.37033 | kr.31,107.72 |
| 87.500 | kr.0.36956 | kr.32,336.50 |
| Unit Price without VAT: | kr.1.94000 |
|---|---|
| Unit Price with VAT: | kr.2.42500 |

