
R82CC4330Z330J | |
|---|---|
DigiKey Part Number | 399-19309-ND |
Manufacturer | |
Manufacturer Product Number | R82CC4330Z330J |
Description | CAP FILM 3.3UF 5% 50VDC RADIAL |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 30V 50V Polyester, Polyethylene Terephthalate (PET), Metallized - Stacked Radial |
Datasheet | Datasheet |
EDA/CAD Models | R82CC4330Z330J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Part Status Obsolete | Height - Seated (Max) 0.516" (13.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 30V | Applications Automotive |
Voltage Rating - DC 50V | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.98000 | kr.15.98 |
| 10 | kr.10.94900 | kr.109.49 |
| 50 | kr.8.95720 | kr.447.86 |
| 100 | kr.8.34030 | kr.834.03 |
| 750 | kr.7.10072 | kr.5,325.54 |
| 1.500 | kr.6.81250 | kr.10,218.75 |
| 3.000 | kr.6.57521 | kr.19,725.63 |
| 5.250 | kr.6.41456 | kr.33,676.44 |
| Unit Price without VAT: | kr.15.98000 |
|---|---|
| Unit Price with VAT: | kr.19.97500 |

