
R79PC1470Z340J | |
|---|---|
DigiKey Part Number | 399-R79PC1470Z340J-ND |
Manufacturer | |
Manufacturer Product Number | R79PC1470Z340J |
Description | CAP FILM 4700PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4700 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R79PC1470Z340J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.378" (9.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 220V | Applications High Frequency, Switching |
Voltage Rating - DC 630V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.53200 | kr.35.32 |
| 50 | kr.2.72420 | kr.136.21 |
| 100 | kr.2.47490 | kr.247.49 |
| 500 | kr.2.05556 | kr.1,027.78 |
| 2.000 | kr.1.81916 | kr.3,638.32 |
| 4.000 | kr.1.73128 | kr.6,925.12 |
| 6.000 | kr.1.68726 | kr.10,123.56 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

