
R79PC1180AA40J | |
|---|---|
DigiKey Part Number | 399-R79PC1180AA40J-ND |
Manufacturer | |
Manufacturer Product Number | R79PC1180AA40J |
Description | CAP FILM METAL RAD POLYPROP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Capacitance | Height - Seated (Max) 0.299" (7.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 220V | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 630V | Applications High Frequency, Switching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.07761 | kr.2,155.22 |
| Unit Price without VAT: | kr.1.07761 |
|---|---|
| Unit Price with VAT: | kr.1.34701 |

