
R79MC2470CK40J | |
|---|---|
DigiKey Part Number | 399-R79MC2470CK40JTR-ND - Tape & Reel (TR) 399-R79MC2470CK40JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | R79MC2470CK40J |
Description | CAP FILM 0.047UF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R79MC2470CK40J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) | Size / Dimension 0.283" L x 0.283" W (7.20mm x 7.20mm) |
Part Status Active | Height - Seated (Max) 0.512" (13.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.47000 | kr.6.47 |
| 10 | kr.4.15300 | kr.41.53 |
| 50 | kr.3.23340 | kr.161.67 |
| 100 | kr.2.95000 | kr.295.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.2.36751 | kr.1,894.01 |
| 1.600 | kr.2.23778 | kr.3,580.45 |
| 2.400 | kr.2.17280 | kr.5,214.72 |
| 4.000 | kr.2.10078 | kr.8,403.12 |
| 5.600 | kr.2.05868 | kr.11,528.61 |
| 8.000 | kr.2.01817 | kr.16,145.36 |
| Unit Price without VAT: | kr.6.47000 |
|---|---|
| Unit Price with VAT: | kr.8.08750 |


