
R79MC2100AA40J | |
|---|---|
DigiKey Part Number | 399-6025-ND |
Manufacturer | |
Manufacturer Product Number | R79MC2100AA40J |
Description | CAP FILM 10000PF 5% 400VDC RAD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 200V 400V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R79MC2100AA40J Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.283" L x 0.138" W (7.20mm x 3.50mm) |
Part Status Active | Height - Seated (Max) 0.299" (7.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications High Frequency, Switching |
Voltage Rating - DC 400V | Base Product Number |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R79MC2100Z340J | KEMET | 15 | 399-12630-ND | kr.5.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.31600 | kr.33.16 |
| 50 | kr.2.54860 | kr.127.43 |
| 100 | kr.2.31410 | kr.231.41 |
| 500 | kr.1.91658 | kr.958.29 |
| 2.000 | kr.1.69272 | kr.3,385.44 |
| 4.000 | kr.1.60951 | kr.6,438.04 |
| 6.000 | kr.1.56784 | kr.9,407.04 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

