
R79IC3150AA40J | |
---|---|
DigiKey Part Number | 399-18319-ND |
Manufacturer | |
Manufacturer Product Number | R79IC3150AA40J |
Description | CAP FILM 0.15UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.15 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R79IC3150AA40J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.283" W (7.20mm x 7.20mm) | |
Height - Seated (Max) | 0.516" (13.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.94000 | kr.7.94 |
10 | kr.5.48500 | kr.54.85 |
50 | kr.4.39420 | kr.219.71 |
100 | kr.4.03010 | kr.403.01 |
500 | kr.3.36308 | kr.1,681.54 |
1.500 | kr.3.01884 | kr.4,528.26 |
3.000 | kr.2.83767 | kr.8,513.01 |
6.000 | kr.2.67981 | kr.16,078.86 |
Unit Price without VAT: | kr.7.94000 |
---|---|
Unit Price with VAT: | kr.9.92500 |