
R79IC2220AA45J | |
---|---|
DigiKey Part Number | 399-18317-ND |
Manufacturer | |
Manufacturer Product Number | R79IC2220AA45J |
Description | CAP FILM 0.022UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 160V 250V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R79IC2220AA45J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 160V | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -55°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.283" L x 0.138" W (7.20mm x 3.50mm) | |
Height - Seated (Max) | 0.299" (7.60mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | High Frequency, Switching | |
Ratings | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.37000 | kr.2.37 |
10 | kr.1.56200 | kr.15.62 |
50 | kr.1.20700 | kr.60.35 |
100 | kr.1.09060 | kr.109.06 |
500 | kr.0.88026 | kr.440.13 |
2.000 | kr.0.74896 | kr.1,497.92 |
4.000 | kr.0.69616 | kr.2,784.64 |
6.000 | kr.0.66856 | kr.4,011.36 |
Unit Price without VAT: | kr.2.37000 |
---|---|
Unit Price with VAT: | kr.2.96250 |