Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76UW34705030J | |
|---|---|
DigiKey Part Number | 399-R76UW34705030J-ND |
Manufacturer | |
Manufacturer Product Number | R76UW34705030J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UW34705030J Models |
Category | ESR (Equivalent Series Resistance) 14 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.945" W (41.50mm x 24.00mm) |
Capacitance | Height - Seated (Max) 1.736" (44.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MKP385447200JPI2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385447200JPI2T0-ND | kr.65.34065 | Parametric Equivalent |
| MKP385447200JPI4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385447200JPI4T0-ND | kr.71.04584 | Parametric Equivalent |
| MKP385447200JPM2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385447200JPM2T0-ND | kr.65.34065 | Parametric Equivalent |
| MKP385447200JPM4T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385447200JPM4T0-ND | kr.71.04584 | Parametric Equivalent |
| MKP385447200JPP2T0 | Vishay Beyschlag/Draloric/BC Components | 0 | MKP385447200JPP2T0-ND | kr.65.34065 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | kr.29.28458 | kr.2,108.49 |
| Unit Price without VAT: | kr.29.28458 |
|---|---|
| Unit Price with VAT: | kr.36.60573 |


