
R76UR32204030J | |
|---|---|
DigiKey Part Number | 399-12854-ND |
Manufacturer | |
Manufacturer Product Number | R76UR32204030J |
Description | CAP FILM 0.22UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UR32204030J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Part Status Active | Height - Seated (Max) 1.461" (37.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 700V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.08000 | kr.41.08 |
| 10 | kr.30.23500 | kr.302.35 |
| 50 | kr.25.89380 | kr.1,294.69 |
| 112 | kr.24.35634 | kr.2,727.91 |
| 560 | kr.22.15491 | kr.12,406.75 |
| 1.008 | kr.21.56826 | kr.21,740.81 |
| 2.576 | kr.20.81053 | kr.53,607.93 |
| Unit Price without VAT: | kr.41.08000 |
|---|---|
| Unit Price with VAT: | kr.51.35000 |

