
R76UN256050H4J | |
|---|---|
DigiKey Part Number | 399-R76UN256050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R76UN256050H4J |
Description | CAP FILM 0.056UF 5% 2KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.056 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UN256050H4J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Part Status Active | Height - Seated (Max) 0.791" (20.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 700V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 45 mOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R75UN256050H3J | KEMET | 216 | 399-R75UN256050H3J-ND | kr.8.88000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.21000 | kr.10.21 |
| 10 | kr.6.78400 | kr.67.84 |
| 50 | kr.5.41560 | kr.270.78 |
| 250 | kr.4.54932 | kr.1,137.33 |
| 500 | kr.4.28128 | kr.2,140.64 |
| 1.000 | kr.4.06058 | kr.4,060.58 |
| 2.500 | kr.3.82756 | kr.9,568.90 |
| 5.000 | kr.3.68704 | kr.18,435.20 |
| Unit Price without VAT: | kr.10.21000 |
|---|---|
| Unit Price with VAT: | kr.12.76250 |

