
R76UN233050H4J | |
|---|---|
DigiKey Part Number | 399-R76UN233050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R76UN233050H4J |
Description | CAP FILM 0.033UF 5% 2KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UN233050H4J Models |
Category | ESR (Equivalent Series Resistance) 19 mOhms |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.335" W (26.50mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.673" (17.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 2000V (2kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.99000 | kr.7.99 |
| 10 | kr.5.18000 | kr.51.80 |
| 50 | kr.4.07920 | kr.203.96 |
| 300 | kr.3.32090 | kr.996.27 |
| 600 | kr.3.11600 | kr.1,869.60 |
| 1.200 | kr.2.94747 | kr.3,536.96 |
| 2.700 | kr.2.78770 | kr.7,526.79 |
| 5.100 | kr.2.68550 | kr.13,696.05 |
| Unit Price without VAT: | kr.7.99000 |
|---|---|
| Unit Price with VAT: | kr.9.98750 |

