
R76QF118050H0J | |
|---|---|
DigiKey Part Number | 399-R76QF118050H0J-ND |
Manufacturer | |
Manufacturer Product Number | R76QF118050H0J |
Description | CAP FILM 1800PF 5% 1KVDC RAD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1800 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QF118050H0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 600V | |
Voltage Rating - DC | 1000V (1kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 1.061 Ohms | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.512" L x 0.157" W (13.00mm x 4.00mm) | |
Height - Seated (Max) | 0.358" (9.10mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Automotive; High Frequency, Switching; High Pulse, DV/DT | |
Ratings | AEC-Q200 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.58000 | kr.3.58 |
| 10 | kr.2.20800 | kr.22.08 |
| 50 | kr.1.66280 | kr.83.14 |
| 100 | kr.1.49570 | kr.149.57 |
| 500 | kr.1.21420 | kr.607.10 |
| 1.800 | kr.1.06574 | kr.1,918.33 |
| 3.600 | kr.1.00510 | kr.3,618.36 |
| 5.400 | kr.0.97473 | kr.5,263.54 |
| Unit Price without VAT: | kr.3.58000 |
|---|---|
| Unit Price with VAT: | kr.4.47500 |

