R76UN2100JH30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.12784
Datasheet

Parametric Equivalent


KEMET
In Stock: 97
Unit Price: kr.9.89000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.53037
Datasheet

Parametric Equivalent


KEMET
In Stock: 68
Unit Price: kr.9.89000
Datasheet

Parametric Equivalent


TDK
In Stock: 2.393
Unit Price: kr.6.53000
Datasheet
10000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76UN2100JH30J

DigiKey Part Number
399-R76UN2100JH30J-ND
Manufacturer
Manufacturer Product Number
R76UN2100JH30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
10000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76UN2100JH30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
64 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.236" W (26.50mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.594" (15.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
2000V (2kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76UN21004030JKEMET0399-R76UN21004030J-NDkr.4.12784Parametric Equivalent
R76UN21005030JKEMET97399-R76UN21005030J-NDkr.9.89000Parametric Equivalent
R76UN2100DQ30JKEMET0399-R76UN2100DQ30JTB-NDkr.4.53037Parametric Equivalent
R76UN2100SE30JKEMET68399-R76UN2100SE30J-NDkr.9.89000Parametric Equivalent
B32643H8103J000TDK2.393495-B32643H8103J000-NDkr.6.53000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
805kr.3.85394kr.3,102.42
Manufacturers Standard Package
Unit Price without VAT:kr.3.85394
Unit Price with VAT:kr.4.81743