R75GF3220CK30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.99184
Datasheet

Parametric Equivalent


KEMET
In Stock: 908
Unit Price: kr.5.90000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.12060
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.95272
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.14457
Datasheet
0.22 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R75GF3220CK30J

DigiKey Part Number
399-R75GF3220CK30JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R75GF3220CK30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 90V 160V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R75GF3220CK30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
10.9 mOhms
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.236" W (13.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.476" (12.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
90V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
160V
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R75GF3220AA30JKEMET0399-R75GF3220AA30J-NDkr.1.99184Parametric Equivalent
R75IF3220AAA0JKEMET908399-R75IF3220AAA0J-NDkr.5.90000Parametric Equivalent
R75IF3220CKA0JKEMET0399-R75IF3220CKA0JTR-NDkr.2.12060Parametric Equivalent
R75IF3220DQA0JKEMET0399-R75IF3220DQA0JTB-NDkr.1.95272Parametric Equivalent
R75IF3220GYA0JKEMET0399-R75IF3220GYA0JTR-NDkr.2.14457Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.11179kr.2,111.79
Manufacturers Standard Package
Unit Price without VAT:kr.2.11179
Unit Price with VAT:kr.2.63974