
R76UN1150JH00J | |
|---|---|
DigiKey Part Number | 399-R76UN1150JH00J-ND |
Manufacturer | |
Manufacturer Product Number | R76UN1150JH00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1500 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UN1150JH00J Models |
Category | ESR (Equivalent Series Resistance) 424 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.594" (15.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 805 | kr.3.35768 | kr.2,702.93 |
| Unit Price without VAT: | kr.3.35768 |
|---|---|
| Unit Price with VAT: | kr.4.19710 |

