
R76UI2150SE40J | |
|---|---|
DigiKey Part Number | 399-R76UI2150SE40J-ND |
Manufacturer | |
Manufacturer Product Number | R76UI2150SE40J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UI2150SE40J Models |
Category | ESR (Equivalent Series Resistance) 42 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Capacitance | Height - Seated (Max) 0.575" (14.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.62000 | kr.8.62 |
| 10 | kr.5.64900 | kr.56.49 |
| 50 | kr.4.46720 | kr.223.36 |
| 100 | kr.4.10320 | kr.410.32 |
| 500 | kr.3.48814 | kr.1,744.07 |
| 1.000 | kr.3.29775 | kr.3,297.75 |
| 3.000 | kr.3.06260 | kr.9,187.80 |
| 5.000 | kr.2.97562 | kr.14,878.10 |
| Unit Price without VAT: | kr.8.62000 |
|---|---|
| Unit Price with VAT: | kr.10.77500 |

