R76UI12205030J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 905
cms-unit-price: kr.6.85000
cms-datasheet

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: kr.2.57285
cms-datasheet

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: kr.2.11943
cms-datasheet

Parametric Equivalent


KEMET
In Stock: 0
cms-unit-price: kr.2.21548
cms-datasheet

Parametric Equivalent


TDK
In Stock: 0
cms-unit-price: kr.1.20926
cms-datasheet

Parametric Equivalent


TDK
In Stock: 3.409
cms-unit-price: kr.4.50000
cms-datasheet
2200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76UI12205030J

DigiKey Part Number
399-R76UI12205030J-ND
Manufacturer
Manufacturer Product Number
R76UI12205030J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2200 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
cms-datasheet
 cms-datasheet
EDA/CAD Models
R76UI12205030J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
289 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.197" W (18.00mm x 5.00mm)
Capacitance
Height - Seated (Max)
0.437" (11.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76UI12204030JKEMET905399-12618-NDkr.6.85000Parametric Equivalent
R76UI1220DQ30JKEMET0399-R76UI1220DQ30JTB-NDkr.2.57285Parametric Equivalent
R76UI1220JH30JKEMET0399-R76UI1220JH30J-NDkr.2.11943Parametric Equivalent
R76UI1220SE30JKEMET0399-R76UI1220SE30J-NDkr.2.21548Parametric Equivalent
B32672L8222J189TDK0B32672L8222J189-NDkr.1.20926Parametric Equivalent
Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
Quantitycms-unit-priceExt Price
1.000kr.2.30992kr.2,309.92
Manufacturers Standard Package
Unit Price without VAT:kr.2.30992
Unit Price with VAT:kr.2.88740