
R413F1100DQ00K | |
|---|---|
DigiKey Part Number | 399-R413F1100DQ00KCT-ND - Cut Tape (CT) 399-R413F1100DQ00KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R413F1100DQ00K |
Description | CAP FILM 1000PF 10% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1000 pF Film Capacitor 300V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R413F1100DQ00K Models |
Category | Operating Temperature -40°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.512" L x 0.157" W (13.00mm x 4.00mm) |
Part Status Active | Height - Seated (Max) 0.358" (9.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 300V | Applications Automotive; EMI, RFI Suppression |
Voltage Rating - DC 1000V (1kV) | Ratings AEC-Q200, X1, Y2 |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.89700 | kr.28.97 |
| 50 | kr.2.21520 | kr.110.76 |
| 100 | kr.2.00410 | kr.200.41 |
| 500 | kr.1.64866 | kr.824.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.53884 | kr.1,538.84 |
| 2.000 | kr.1.44847 | kr.2,896.94 |
| 3.000 | kr.1.40319 | kr.4,209.57 |
| 5.000 | kr.1.35303 | kr.6,765.15 |
| 7.000 | kr.1.32370 | kr.9,265.90 |
| 10.000 | kr.1.29549 | kr.12,954.90 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

