R76UI1100CK40J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.53003
Datasheet

Parametric Equivalent


KEMET
In Stock: 446
Unit Price: kr.4.29000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.58195
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.49631
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.202
Unit Price: kr.7.56000
Datasheet
1000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76UI1100CK40J

DigiKey Part Number
399-R76UI1100CK40JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
R76UI1100CK40J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76UI1100CK40J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
637 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.398" (10.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
700V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
2000V (2kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R747I110050H3JKEMET0399-R747I110050H3J-NDkr.1.53003Parametric Equivalent
R75UI110050H4JKEMET446399-R75UI110050H4J-NDkr.4.29000Parametric Equivalent
R76UI11005040JKEMET0399-R76UI11005040J-NDkr.2.58195Parametric Equivalent
R76UI1100JH40JKEMET0399-R76UI1100JH40J-NDkr.2.49631Parametric Equivalent
R76UI1100SE30JKEMET1.202399-13456-NDkr.7.56000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500kr.2.83331kr.4,249.97
Manufacturers Standard Package
Unit Price without VAT:kr.2.83331
Unit Price with VAT:kr.3.54164