
R76UI0470SE00J | |
|---|---|
DigiKey Part Number | 399-R76UI0470SE00J-ND |
Manufacturer | |
Manufacturer Product Number | R76UI0470SE00J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 pF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UI0470SE00J Models |
Category | ESR (Equivalent Series Resistance) 1.355 Ohms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.197" W (18.00mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.437" (11.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 2000V (2kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76UI04704000J | KEMET | 2.873 | 399-12616-ND | kr.7.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.33000 | kr.43.30 |
| 50 | kr.3.37660 | kr.168.83 |
| 100 | kr.3.08310 | kr.308.31 |
| 500 | kr.2.58774 | kr.1,293.87 |
| 2.000 | kr.2.30852 | kr.4,617.04 |
| 4.000 | kr.2.20474 | kr.8,818.96 |
| 6.000 | kr.2.15276 | kr.12,916.56 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |

