Parametric Equivalent
Parametric Equivalent

R76TW3470JE30J | |
|---|---|
DigiKey Part Number | 399-R76TW3470JE30J-ND |
Manufacturer | |
Manufacturer Product Number | R76TW3470JE30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TW3470JE30J Models |
Category | ESR (Equivalent Series Resistance) 14 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.748" W (41.50mm x 19.00mm) |
Capacitance | Height - Seated (Max) 1.264" (32.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76TW3470SE30J | KEMET | 0 | 399-R76TW3470SE30J-ND | kr.39.50000 | Parametric Equivalent |
| MKP1T034707F00JSSD | WIMA | 467 | 1928-1462-ND | kr.35.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | kr.20.94146 | kr.4,020.76 |
| Unit Price without VAT: | kr.20.94146 |
|---|---|
| Unit Price with VAT: | kr.26.17683 |



