R76TW3220SE30K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.78222
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.78222
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.23106
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.17.23106
Datasheet
0.22 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76TW3220SE30K

DigiKey Part Number
399-R76TW3220SE30K-ND
Manufacturer
Manufacturer Product Number
R76TW3220SE30K
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.22 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76TW3220SE30K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
14 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Part Status
Active
Size / Dimension
1.634" L x 0.512" W (41.50mm x 13.00mm)
Capacitance
Height - Seated (Max)
0.949" (24.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
650V
Lead Spacing
1.476" (37.50mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76TW32204030KKEMET0399-R76TW32204030K-NDkr.17.78222Parametric Equivalent
R76TW32205030KKEMET0399-R76TW32205030K-NDkr.17.78222Parametric Equivalent
R76TW3220JE30KKEMET0399-R76TW3220JE30K-NDkr.17.23106Parametric Equivalent
R76TW3220JH30KKEMET0399-R76TW3220JH30K-NDkr.17.23106Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
360kr.17.13139kr.6,167.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.17.13139
Unit Price with VAT:kr.21.41424