
R76TW32204030J | |
|---|---|
DigiKey Part Number  | 399-20927-ND  | 
Manufacturer  | |
Manufacturer Product Number  | R76TW32204030J  | 
Description  | CAP FILM 0.22UF 5% 1.5KVDC RAD  | 
Manufacturer Standard Lead Time  | 28 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.22 µF Film Capacitor 650V 1500V (1.5kV) Polypropylene (PP), Metallized Radial  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | R76TW32204030J Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±5%  | |
Voltage Rating - AC  | 650V  | |
Voltage Rating - DC  | 1500V (1.5kV)  | |
Dielectric Material  | ||
ESR (Equivalent Series Resistance)  | 14 mOhms  | |
Operating Temperature  | -55°C ~ 110°C  | |
Mounting Type  | Through Hole  | |
Package / Case  | ||
Size / Dimension  | 1.634" L x 0.512" W (41.50mm x 13.00mm)  | |
Height - Seated (Max)  | 0.949" (24.10mm)  | |
Termination  | PC Pins  | |
Lead Spacing  | 1.476" (37.50mm)  | |
Applications  | High Frequency, Switching; High Pulse, DV/DT  | |
Ratings  | -  | |
Features  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 648 | kr.17.33373 | kr.11,232.26 | 
| Unit Price without VAT: | kr.17.33373 | 
|---|---|
| Unit Price with VAT: | kr.21.66716 | 

