Parametric Equivalent

R76TR3390JH30J | |
|---|---|
DigiKey Part Number | 399-R76TR3390JH30J-ND |
Manufacturer | |
Manufacturer Product Number | R76TR3390JH30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TR3390JH30J Models |
Category | ESR (Equivalent Series Resistance) 16 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.461" (37.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76TR33905030J | KEMET | 0 | 399-R76TR33905030J-ND | kr.17.62750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | kr.17.11387 | kr.2,875.13 |
| Unit Price without VAT: | kr.17.11387 |
|---|---|
| Unit Price with VAT: | kr.21.39234 |


