
R76TR318050H4J | |
|---|---|
DigiKey Part Number | 399-R76TR318050H4J-ND |
Manufacturer | |
Manufacturer Product Number | R76TR318050H4J |
Description | CAP FILM 0.18UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TR318050H4J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.551" W (32.00mm x 14.00mm) |
Part Status Active | Height - Seated (Max) 1.106" (28.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 650V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
ESR (Equivalent Series Resistance) 18 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.99000 | kr.29.99 |
| 10 | kr.21.55600 | kr.215.56 |
| 50 | kr.18.19320 | kr.909.66 |
| 176 | kr.16.44330 | kr.2,894.02 |
| 528 | kr.15.34723 | kr.8,103.34 |
| 1.056 | kr.14.81050 | kr.15,639.89 |
| 2.640 | kr.14.24341 | kr.37,602.60 |
| Unit Price without VAT: | kr.29.99000 |
|---|---|
| Unit Price with VAT: | kr.37.48750 |

