0.1 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76TR3100SE30K

DigiKey Part Number
399-R76TR3100SE30K-ND
Manufacturer
Manufacturer Product Number
R76TR3100SE30K
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76TR3100SE30K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
24 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tray
Package / Case
Part Status
Active
Size / Dimension
1.260" L x 0.433" W (32.00mm x 11.00mm)
Capacitance
Height - Seated (Max)
0.791" (20.10mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
650V
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 58
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.14.77000kr.14.77
10kr.10.07400kr.100.74
50kr.8.20640kr.410.32
100kr.7.62890kr.762.89
560kr.6.59870kr.3,695.27
1.120kr.6.30575kr.7,062.44
2.800kr.5.99644kr.16,790.03
5.040kr.5.83592kr.29,413.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.14.77000
Unit Price with VAT:kr.18.46250