Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76TN3100JH40J | |
|---|---|
DigiKey Part Number | 399-R76TN3100JH40J-ND |
Manufacturer | |
Manufacturer Product Number | R76TN3100JH40J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TN3100JH40J Models |
Category | ESR (Equivalent Series Resistance) 13 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.433" W (26.50mm x 11.00mm) |
Capacitance | Height - Seated (Max) 0.791" (20.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76TN31004040J | KEMET | 851 | 399-12612-ND | kr.13.69000 | Parametric Equivalent |
| R76TN3100504EJ | KEMET | 0 | 399-R76TN3100504EJ-ND | kr.8.96956 | Parametric Equivalent |
| R76TN3100CK40J | KEMET | 0 | 399-R76TN3100CK40JTR-ND | kr.6.40520 | Parametric Equivalent |
| R76TN3100SE40J | KEMET | 570 | 399-R76TN3100SE40J-ND | kr.13.38000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | kr.5.87083 | kr.2,113.50 |
| Unit Price without VAT: | kr.5.87083 |
|---|---|
| Unit Price with VAT: | kr.7.33854 |





