Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76TN2470CK40K | |
|---|---|
DigiKey Part Number | 399-R76TN2470CK40KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R76TN2470CK40K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TN2470CK40K Models |
Category | ESR (Equivalent Series Resistance) 14 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.276" W (26.50mm x 7.00mm) |
Capacitance | Height - Seated (Max) 0.634" (16.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76TN24705040K | KEMET | 0 | 399-R76TN24705040K-ND | kr.3.16798 | Parametric Equivalent |
| R76TN24704040K | KEMET | 0 | R76TN24704040K-ND | kr.3.66215 | Parametric Equivalent |
| R76TN2470DQ40K | KEMET | 0 | 399-R76TN2470DQ40KTB-ND | kr.3.69239 | Parametric Equivalent |
| R76TN2470JH40K | KEMET | 0 | 399-R76TN2470JH40K-ND | kr.3.50430 | Parametric Equivalent |
| R76TN2470SE40K | KEMET | 540 | 399-R76TN2470SE40K-ND | kr.9.07000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | kr.4.06936 | kr.2,238.15 |
| Unit Price without VAT: | kr.4.06936 |
|---|---|
| Unit Price with VAT: | kr.5.08670 |




