
R76UR3220SE30K | |
|---|---|
DigiKey Part Number | 399-R76UR3220SE30K-ND |
Manufacturer | |
Manufacturer Product Number | R76UR3220SE30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 700V 2000V (2kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76UR3220SE30K Models |
Category | ESR (Equivalent Series Resistance) 14 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.461" (37.10mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 700V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 2000V (2kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | kr.22.39982 | kr.3,763.17 |
| Unit Price without VAT: | kr.22.39982 |
|---|---|
| Unit Price with VAT: | kr.27.99978 |

