R76H Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76TI233050H4J

DigiKey Part Number
399-R76TI233050H4J-ND
Manufacturer
Manufacturer Product Number
R76TI233050H4J
Description
CAP FILM 0.033UF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
0.033 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76TI233050H4J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
650V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
ESR (Equivalent Series Resistance)
19 mOhms
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Height - Seated (Max)
0.575" (14.60mm)
Termination
PC Pins
Lead Spacing
-
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.028
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.40000kr.6.40
10kr.4.09000kr.40.90
50kr.3.18600kr.159.30
100kr.2.90750kr.290.75
500kr.2.43596kr.1,217.98
1.000kr.2.29024kr.2,290.24
2.500kr.2.13637kr.5,340.92
5.000kr.2.04362kr.10,218.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.40000
Unit Price with VAT:kr.8.00000