
R76TI23304040J | |
|---|---|
DigiKey Part Number | 399-12611-ND |
Manufacturer | |
Manufacturer Product Number | R76TI23304040J |
Description | CAP FILM 0.033UF 5% 1.6KVDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TI23304040J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.709" L x 0.335" W (18.00mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.575" (14.60mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - AC 650V | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1600V (1.6kV) | Ratings AEC-Q200 |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.5.96600 | kr.59.66 |
| 50 | kr.4.73100 | kr.236.55 |
| 100 | kr.4.35110 | kr.435.11 |
| 500 | kr.3.70788 | kr.1,853.94 |
| 1.000 | kr.3.50894 | kr.3,508.94 |
| 2.500 | kr.3.29890 | kr.8,247.25 |
| 5.000 | kr.3.17224 | kr.15,861.20 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |

