Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76TI2220DQ40J | |
|---|---|
DigiKey Part Number | 399-R76TI2220DQ40JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76TI2220DQ40J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76TI2220DQ40J Models |
Category | ESR (Equivalent Series Resistance) 29 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 0.709" L x 0.295" W (18.00mm x 7.50mm) |
Capacitance | Height - Seated (Max) 0.535" (13.60mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 650V | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 1600V (1.6kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76TI22204040J | KEMET | 706 | 399-12610-ND | kr.8.05000 | Parametric Equivalent |
| R76TI2220JH40J | KEMET | 0 | 399-R76TI2220JH40J-ND | kr.2.73653 | Parametric Equivalent |
| R76TI2220JM40J | KEMET | 0 | 399-R76TI2220JM40J-ND | kr.2.60756 | Parametric Equivalent |
| R76TI2220SE40J | KEMET | 2.018 | 399-R76TI2220SE40J-ND | kr.7.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.17278 | kr.1,586.39 |
| Unit Price without VAT: | kr.3.17278 |
|---|---|
| Unit Price with VAT: | kr.3.96598 |




