R79PC1100AA40K is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.50631
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.39579
Datasheet
1000 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R79PC1100AA40K

DigiKey Part Number
399-R79PC1100AA40K-ND
Manufacturer
Manufacturer Product Number
R79PC1100AA40K
Description
CAP FILM METAL RAD POLYPROP
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
1000 pF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Dielectric Material
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.283" L x 0.138" W (7.20mm x 3.50mm)
Capacitance
Height - Seated (Max)
0.299" (7.60mm)
Tolerance
±10%
Termination
PC Pins
Voltage Rating - AC
220V
Lead Spacing
0.197" (5.00mm)
Voltage Rating - DC
630V
Applications
High Frequency, Switching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R79PC1100CK40KKEMET0399-R79PC1100CK40KTR-NDkr.1.50631Parametric Equivalent
R79PC1100DQ40KKEMET0399-R79PC1100DQ40KTB-NDkr.1.39579Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.1.42682kr.2,853.64
Manufacturers Standard Package
Unit Price without VAT:kr.1.42682
Unit Price with VAT:kr.1.78353