R76TI2150JE3EJ is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.32277
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.46880
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.35149
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.30290
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.30290
Datasheet

Parametric Equivalent


TDK
In Stock: 3.900
Unit Price: kr.5.26000
Datasheet
New at DigiKey
Image for R76TI2150JE3EJ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76TI2150JE3EJ

DigiKey Part Number
399-R76TI2150JE3EJ-ND
Manufacturer
Manufacturer Product Number
R76TI2150JE3EJ
Description
0,015U 600V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.015 µF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
42 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.236" W (18.00mm x 6.00mm)
Capacitance
Height - Seated (Max)
0.476" (12.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
650V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76TI21504040JKEMET0399-R76TI21504040J-NDkr.2.32277Parametric Equivalent
R76TI2150CK40JKEMET0399-R76TI2150CK40JTR-NDkr.2.46880Parametric Equivalent
R76TI2150DQ40JKEMET0399-R76TI2150DQ40JTB-NDkr.2.35149Parametric Equivalent
R76TI2150JH40JKEMET0399-R76TI2150JH40J-NDkr.2.30290Parametric Equivalent
R76TI2150SE40JKEMET0399-R76TI2150SE40J-NDkr.2.30290Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.37135kr.2,371.35
Manufacturers Standard Package
Unit Price without VAT:kr.2.37135
Unit Price with VAT:kr.2.96419