R76TI1470DQ40J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 59
Unit Price: kr.6.85000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.82329
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.3.42348
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.74218
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.74218
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.15925
Datasheet
4700 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76TI1470DQ40J

DigiKey Part Number
399-R76TI1470DQ40JTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
R76TI1470DQ40J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
4700 pF Film Capacitor 650V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76TI1470DQ40J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
135 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Size / Dimension
0.709" L x 0.157" W (18.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.398" (10.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
650V
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
1600V (1.6kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76TI14704040JKEMET59399-12608-NDkr.6.85000Parametric Equivalent
R76TI14705000JKEMET0399-R76TI14705000J-NDkr.2.82329Parametric Equivalent
R76TI1470DQ00JKEMET0399-R76TI1470DQ00JTB-NDkr.3.42348Parametric Equivalent
R76TI1470JE00JKEMET0399-R76TI1470JE00J-NDkr.2.74218Parametric Equivalent
R76TI1470JH00JKEMET0399-R76TI1470JH00J-NDkr.2.74218Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.55185kr.2,551.85
Manufacturers Standard Package
Unit Price without VAT:kr.2.55185
Unit Price with VAT:kr.3.18981