
R76QW3470SE30K | |
|---|---|
DigiKey Part Number | 399-R76QW3470SE30K-ND |
Manufacturer | |
Manufacturer Product Number | R76QW3470SE30K |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QW3470SE30K Models |
Category | ESR (Equivalent Series Resistance) 14 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.634" L x 0.630" W (41.50mm x 16.00mm) |
Capacitance | Height - Seated (Max) 1.126" (28.60mm) |
Tolerance ±10% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.476" (37.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | kr.15.43556 | kr.3,334.08 |
| Unit Price without VAT: | kr.15.43556 |
|---|---|
| Unit Price with VAT: | kr.19.29445 |

