Similar

R76QR3560SE30J | |
|---|---|
DigiKey Part Number | 399-R76QR3560SE30J-ND |
Manufacturer | |
Manufacturer Product Number | R76QR3560SE30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QR3560SE30J Models |
Category | ESR (Equivalent Series Resistance) 11 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.866" W (32.00mm x 22.00mm) |
Capacitance | Height - Seated (Max) 1.461" (37.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EFPLA1AJ564D132LH | Eaton - Electronics Division | 0 | 283-EFPLA1AJ564D132LH-ND | kr.39.22890 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 168 | kr.17.82256 | kr.2,994.19 |
| Unit Price without VAT: | kr.17.82256 |
|---|---|
| Unit Price with VAT: | kr.22.27820 |


