
R76QR34704030J | |
|---|---|
DigiKey Part Number | 399-12846-ND |
Manufacturer | |
Manufacturer Product Number | R76QR34704030J |
Description | CAP FILM 0.47UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QR34704030J Models |
Category | Operating Temperature -55°C ~ 110°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tray | Size / Dimension 1.260" L x 0.709" W (32.00mm x 18.00mm) |
Part Status Active | Height - Seated (Max) 1.303" (33.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - AC 600V | Applications High Frequency, Switching; High Pulse, DV/DT |
Voltage Rating - DC 1000V (1kV) | Base Product Number |
Dielectric Material |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.16000 | kr.29.16 |
| 10 | kr.20.90900 | kr.209.09 |
| 50 | kr.17.62260 | kr.881.13 |
| 128 | kr.16.29031 | kr.2,085.16 |
| 512 | kr.14.86768 | kr.7,612.25 |
| 1.024 | kr.14.33868 | kr.14,682.81 |
| 2.560 | kr.13.77984 | kr.35,276.39 |
| Unit Price without VAT: | kr.29.16000 |
|---|---|
| Unit Price with VAT: | kr.36.45000 |

