
R76QR3220SEH3J | |
|---|---|
DigiKey Part Number | 399-R76QR3220SEH3J-ND |
Manufacturer | |
Manufacturer Product Number | R76QR3220SEH3J |
Description | CAP FILM 0.22UF 5% 1KVDC RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QR3220SEH3J Models |
Category | ESR (Equivalent Series Resistance) 11 mOhms |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Through Hole |
Packaging Tray | Package / Case |
Part Status Active | Size / Dimension 1.260" L x 0.512" W (32.00mm x 13.00mm) |
Capacitance | Height - Seated (Max) 0.870" (22.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.00000 | kr.13.00 |
| 10 | kr.8.76200 | kr.87.62 |
| 50 | kr.7.08560 | kr.354.28 |
| 480 | kr.5.71115 | kr.2,741.35 |
| 960 | kr.5.43741 | kr.5,219.91 |
| 1.440 | kr.5.30024 | kr.7,632.35 |
| 2.880 | kr.5.09906 | kr.14,685.29 |
| 5.280 | kr.4.95245 | kr.26,148.94 |
| Unit Price without VAT: | kr.13.00000 |
|---|---|
| Unit Price with VAT: | kr.16.25000 |

