R76QF0470SE00J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1.590
Unit Price: kr.5.52000
Datasheet

Parametric Equivalent


KEMET
In Stock: 1.987
Unit Price: kr.5.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.00048
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68955
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.96528
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.1.68955
Datasheet
470 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QF0470SE00J

DigiKey Part Number
399-R76QF0470SE00J-ND
Manufacturer
Manufacturer Product Number
R76QF0470SE00J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 pF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76QF0470SE00J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1.355 Ohms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Part Status
Active
Size / Dimension
0.512" L x 0.157" W (13.00mm x 4.00mm)
Capacitance
Height - Seated (Max)
0.358" (9.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
600V
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
1000V (1kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76QF04704000JKEMET1.590399-20920-NDkr.5.52000Parametric Equivalent
R76QF0470DQ00JKEMET1.987399-R76QF0470DQ00JCT-NDkr.5.96000Parametric Equivalent
R76QF0470GY00JKEMET0399-R76QF0470GY00JTR-NDkr.2.00048Parametric Equivalent
R76QF0470JE00JKEMET0399-R76QF0470JE00J-NDkr.1.68955Parametric Equivalent
R76QF0470JE0EJKEMET0399-R76QF0470JE0EJ-NDkr.1.96528Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.1.64926kr.3,298.52
Manufacturers Standard Package
Unit Price without VAT:kr.1.64926
Unit Price with VAT:kr.2.06158