



NLAS7242MUTBG | |
|---|---|
DigiKey Part Number | NLAS7242MUTBGOSTR-ND - Tape & Reel (TR) NLAS7242MUTBGOSCT-ND - Cut Tape (CT) NLAS7242MUTBGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLAS7242MUTBG |
Description | IC USB SWITCH DPST 10UQFN |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 10-UQFN (1.4x1.8) |
Datasheet | Datasheet |
EDA/CAD Models | NLAS7242MUTBG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 8.5Ohm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 950MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UQFN (1.4x1.8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.95000 | kr.5.95 |
| 10 | kr.4.28800 | kr.42.88 |
| 25 | kr.3.86560 | kr.96.64 |
| 100 | kr.3.40100 | kr.340.10 |
| 250 | kr.3.17952 | kr.794.88 |
| 500 | kr.3.04602 | kr.1,523.01 |
| 1.000 | kr.2.93613 | kr.2,936.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.88000 | kr.10.88 |
| 10 | kr.6.73300 | kr.67.33 |
| 25 | kr.5.64240 | kr.141.06 |
| 100 | kr.4.40960 | kr.440.96 |
| 250 | kr.3.80392 | kr.950.98 |
| 500 | kr.3.43116 | kr.1,715.58 |
| 1.000 | kr.3.11904 | kr.3,119.04 |
| Unit Price without VAT: | kr.5.95000 |
|---|---|
| Unit Price with VAT: | kr.7.43750 |

