R76QN2680JH30J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.69903
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.52553
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.6.06125
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.4.89115
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.5.33006
Datasheet

Parametric Equivalent


KEMET
In Stock: 555
Unit Price: kr.7.16000
Datasheet
0.068 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R76QN2680JH30J

DigiKey Part Number
399-R76QN2680JH30J-ND
Manufacturer
Manufacturer Product Number
R76QN2680JH30J
Description
CAP FILM AUTO POLYPROP RAD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
0.068 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
R76QN2680JH30J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
19 mOhms
Mfr
Operating Temperature
-55°C ~ 110°C
Series
Mounting Type
Through Hole
Packaging
Box
Package / Case
Part Status
Active
Size / Dimension
1.043" L x 0.335" W (26.50mm x 8.50mm)
Capacitance
Height - Seated (Max)
0.673" (17.10mm)
Tolerance
±5%
Termination
PC Pins
Voltage Rating - AC
600V
Lead Spacing
0.886" (22.50mm)
Voltage Rating - DC
1000V (1kV)
Applications
Automotive; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Ratings
AEC-Q200
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
R76QN26804030JKEMET0399-R76QN26804030J-NDkr.5.69903Parametric Equivalent
R76QN26805030JKEMET0399-R76QN26805030J-NDkr.5.52553Parametric Equivalent
R76QN2680DQ30JKEMET0399-R76QN2680DQ30JTB-NDkr.6.06125Parametric Equivalent
R76QN2680JB30JKEMET0399-R76QN2680JB30J-NDkr.4.89115Parametric Equivalent
R76QN2680SE30JKEMET0399-R76QN2680SE30J-NDkr.5.33006Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
468kr.5.33006kr.2,494.47
Manufacturers Standard Package
Unit Price without VAT:kr.5.33006
Unit Price with VAT:kr.6.66258