Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

R76QN2390DQ30J | |
|---|---|
DigiKey Part Number | 399-R76QN2390DQ30JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | R76QN2390DQ30J |
Description | CAP FILM AUTO POLYPROP RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.039 µF Film Capacitor 600V 1000V (1kV) Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | R76QN2390DQ30J Models |
Category | ESR (Equivalent Series Resistance) 16 mOhms |
Mfr | Operating Temperature -55°C ~ 110°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Size / Dimension 1.043" L x 0.236" W (26.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.594" (15.10mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 600V | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1000V (1kV) | Applications Automotive; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Ratings AEC-Q200 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R76QN23904030J | KEMET | 0 | 399-R76QN23904030J-ND | kr.3.37186 | Parametric Equivalent |
| R76QN2390CK30J | KEMET | 0 | 399-R76QN2390CK30JTR-ND | kr.3.44741 | Parametric Equivalent |
| R76QN2390JH30J | KEMET | 0 | 399-R76QN2390JH30J-ND | kr.3.20181 | Parametric Equivalent |
| R76QN2390SE30J | KEMET | 0 | 399-R76QN2390SE30J-ND | kr.3.24152 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 464 | kr.3.43603 | kr.1,594.32 |
| Unit Price without VAT: | kr.3.43603 |
|---|---|
| Unit Price with VAT: | kr.4.29504 |


