Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PEH536VBC3100M2 | |
|---|---|
DigiKey Part Number | 399-PEH536VBC3100M2-ND |
Manufacturer | |
Manufacturer Product Number | PEH536VBC3100M2 |
Description | CAP ALUM SNAP-IN 105C |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 880mOhm @ 100Hz 4600 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PEH536VBC3100M2 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 600 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 4.4 A @ 20 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 880mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 4600 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC40A101BB400 | KEMET | 0 | 399-ALC40A101BB400-ND | kr.27.55645 | Parametric Equivalent |
| ALC40D101BB400 | KEMET | 0 | 399-ALC40D101BB400-ND | kr.27.49740 | Parametric Equivalent |
| ALC40F101BB400 | KEMET | 0 | 399-ALC40F101BB400-ND | kr.26.69381 | Parametric Equivalent |
| B43505A9107M000 | TDK | 191 | 495-6131-ND | kr.50.09000 | Parametric Equivalent |
| B43505A9107M002 | TDK | 501 | B43505A9107M002-ND | kr.40.20000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.17.04084 | kr.17,040.84 |
| Unit Price without VAT: | kr.17.04084 |
|---|---|
| Unit Price with VAT: | kr.21.30105 |






